Part Details for VS-IP20-IP20-94C/10 by Phoenix Contact
Overview of VS-IP20-IP20-94C/10 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for VS-IP20-IP20-94C/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Assembled Ethernet cable - shielded - 4-pair - 26 AWG suitable for use with drag chain (19-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/IP20 - line - length: 10 m | 0 |
|
$184.9300 / $204.1300 | Buy Now |
|
Master Electronics | Assembled Ethernet cable - shielded - 4-pair - 26 AWG suitable for use with drag chain (19-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/IP20 - line - length: 10 m | 0 |
|
$184.9300 / $204.1300 | Buy Now |
Part Details for VS-IP20-IP20-94C/10
VS-IP20-IP20-94C/10 CAD Models
VS-IP20-IP20-94C/10 Part Data Attributes
|
VS-IP20-IP20-94C/10
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-IP20-IP20-94C/10
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.9 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 100 V | |
Shielding | YES | |
Stranding | 19X0.1 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |