Part Details for VS-IP67-IP20-94B-LI/5,0 by Phoenix Contact
Overview of VS-IP67-IP20-94B-LI/5,0 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for VS-IP67-IP20-94B-LI/5,0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9382
|
Newark | Ethernet Cable, Rj45 Plug-Rj45 Plug, 5M Rohs Compliant: Yes |Phoenix Contact VS-IP67-IP20-94B-LI/5,0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$45.8100 / $66.8900 | Buy Now |
Part Details for VS-IP67-IP20-94B-LI/5,0
VS-IP67-IP20-94B-LI/5,0 CAD Models
VS-IP67-IP20-94B-LI/5,0 Part Data Attributes
|
VS-IP67-IP20-94B-LI/5,0
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-IP67-IP20-94B-LI/5,0
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 100 V | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |