There are no models available for this part yet.
Overview of VS-M12MSD/10 0-93X OD by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VS-M12MSD/10 0-93X OD by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Network cable - Ethernet CAT5 (100 Mbps) - PROFINET CAT5 (100 Mbps) - 4-position - PE-X halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 / IP69K - coding: D - on free cable end - cable length: 10 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$135.3400 / $149.3900 | Buy Now | ||
Master Electronics | Network cable - Ethernet CAT5 (100 Mbps) - PROFINET CAT5 (100 Mbps) - 4-position - PE-X halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 / IP69K - coding: D - on free cable end - cable length: 10 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$135.3400 / $149.3900 | Buy Now |