-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-MURB1020CTR-M3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3029
|
Newark | Freds - D2Pak |Vishay VS-MURB1020CTR-M3 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 | Buy Now |
DISTI #
VS-MURB1020CTR-M3
|
Avnet Americas | Freds - D2PAK - Tape and Reel (Alt: VS-MURB1020CTR-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2820 / $0.2874 | Buy Now |
DISTI #
VS-MURB1020CTR-M3
|
TME | Diode: rectifying, SMD, 200V, 5Ax2, D2PAK,TO263AB Min Qty: 1 | 0 |
|
$0.6300 / $1.1100 | RFQ |
DISTI #
VS-MURB1020CTR-M3
|
EBV Elektronik | Freds D2PAK (Alt: VS-MURB1020CTR-M3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-MURB1020CTR-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MURB1020CTR-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-01-29 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for VS-MURB1020CTR-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MURB1020CTR-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-MURB1020CTHM3 | Vishay Intertechnologies | $0.9599 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | VS-MURB1020CTR-M3 vs VS-MURB1020CTHM3 |
VS-MURB1020CTLHM3 | Vishay Intertechnologies | $0.8904 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | VS-MURB1020CTR-M3 vs VS-MURB1020CTLHM3 |
VS-MURB1020CT-1-M3 | Vishay Intertechnologies | $0.7841 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-262AA, | VS-MURB1020CTR-M3 vs VS-MURB1020CT-1-M3 |
VS-MURB1020CTL-M3 | Vishay Intertechnologies | $0.7367 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | VS-MURB1020CTR-M3 vs VS-MURB1020CTL-M3 |
VS-MURB1020CT-1HM3 | Vishay Intertechnologies | $0.8608 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-262AA, | VS-MURB1020CTR-M3 vs VS-MURB1020CT-1HM3 |
VS-MUR1020CT-M3 | Vishay Intertechnologies | $0.6565 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, | VS-MURB1020CTR-M3 vs VS-MUR1020CT-M3 |
VIT10200C-E3/4W | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-262AA, ROHS COMPLIANT, PLASTIC PACKAGE-3 | VS-MURB1020CTR-M3 vs VIT10200C-E3/4W |