Part Details for VS-P102W by Vishay Intertechnologies
Overview of VS-P102W by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for VS-P102W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K8129
|
Newark | Thyristor, 600 V, 60 Ma, 25 A, Module, 6 Rohs Compliant: Yes |Vishay VS-P102W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$32.4200 / $40.0100 | Buy Now |
DISTI #
08F3138
|
Newark | Scr Thyristor, 25A, 600V, D-19, Scr Module Type:Bridge Rectifier, Single Phase - Scr/Diode, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:60Ma, Average Forward Current:25A, On State Rms Current:- Rohs Compliant: Yes |Vishay VS-P102W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4200 / $40.0100 | Buy Now |
DISTI #
VS-P102W
|
Avnet Americas | Thyristor SCR Module 600V 375A 6-Pin PACE-Pak - Bulk (Alt: VS-P102W) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7361 / $36.5055 | Buy Now |
DISTI #
VS-P102W
|
Avnet Americas | Thyristor SCR Module 600V 375A 6-Pin PACE-Pak - Bulk (Alt: VS-P102W) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$28.7361 / $36.5055 | Buy Now |
DISTI #
844-P102W
|
Mouser Electronics | SCR Modules 600 Volt 25 Amp RoHS: Compliant | 0 |
|
$34.3000 / $38.4900 | Order Now |
|
Future Electronics | Modules Thyristors - PACE/PAK RoHS: Non Compliant pbFree: Yes Min Qty: 10 Package Multiple: 30 Container: Tube | 0Tube |
|
$25.9800 / $26.4900 | Buy Now |
DISTI #
VS-P102W
|
TTI | SCR Modules 600 Volt 25 Amp Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$25.3900 / $28.0300 | Buy Now |
DISTI #
VS-P102W
|
Avnet Americas | Thyristor SCR Module 600V 375A 6-Pin PACE-Pak - Bulk (Alt: VS-P102W) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7361 / $36.5055 | Buy Now |
DISTI #
VS-P102W
|
Avnet Americas | Thyristor SCR Module 600V 375A 6-Pin PACE-Pak - Bulk (Alt: VS-P102W) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$28.7361 / $36.5055 | Buy Now |
DISTI #
VS-P102W
|
TME | Bridge rectifier: half-controlled, Urmax: 600V, If: 25A, Ifsm: 375A Min Qty: 1 | 0 |
|
$47.7800 / $59.0200 | RFQ |
Part Details for VS-P102W
VS-P102W CAD Models
VS-P102W Part Data Attributes
|
VS-P102W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-P102W
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |