Part Details for VS-P122 by Vishay Intertechnologies
Overview of VS-P122 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP122AUJZ-2.85-R7 | Analog Devices | 300mA LDO 2.85Vout | |
ADP122ACPZ-3.0-R7 | Analog Devices | 300mA LDO 3.0Vout | |
ADP122AUJZ-2.8-R7 | Analog Devices | 300mA LDO 2.8Vout |
Price & Stock for VS-P122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B2950
|
Newark | Thyristor Module, bridge, half-Cntld, ca,600V V(Rrm),13A I(T) |Vishay VS-P122 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3500 / $33.8000 | Buy Now |
DISTI #
VS-P122
|
Avnet Americas | Modules Thyristors - PACE/PAK - Bulk (Alt: VS-P122) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0877 | Buy Now |
DISTI #
844-P122
|
Mouser Electronics | SCR Modules 600 Volt 25 Amp RoHS: Compliant | 0 |
|
$28.2300 / $36.3600 | Order Now |
DISTI #
VS-P122
|
TTI | SCR Modules 600 Volt 25 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$25.8400 / $31.1300 | Buy Now |
DISTI #
VS-P122
|
TME | Bridge rectifier: half-controlled, Urmax: 600V, If: 25A, Ifsm: 357A Min Qty: 1 | 0 |
|
$31.0800 / $44.2300 | RFQ |
Part Details for VS-P122
VS-P122 CAD Models
VS-P122 Part Data Attributes
|
VS-P122
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-P122
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |