Part Details for VS-P135 by Vishay Intertechnologies
Overview of VS-P135 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-P135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K8135
|
Newark | Scr Thyristor, 25A, 1.2Kv, D-19, Scr Module Type:Bridge Rectifier, Single Phase - Scr, Peak Repetitive Off State Voltage:1.2Kv, Gate Trigger Current Max:60Ma, Average Forward Current:25A, On State Rms Current:-, No. Of Pins:8Pins Rohs Compliant: Yes |Vishay VS-P135 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$35.3800 / $43.6800 | Buy Now |
DISTI #
VS-P135
|
Avnet Americas | Thyristor SCR Module 1.2KV 375A 8-Pin PACE-Pak - Bulk (Alt: VS-P135) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3713 / $39.8532 | Buy Now |
DISTI #
844-P135
|
Mouser Electronics | SCR Modules 1200 Volt 25 Amp RoHS: Compliant | 0 |
|
$34.0200 / $42.0000 | Order Now |
DISTI #
VS-P135
|
TTI | SCR Modules 1200 Volt 25 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$32.8600 / $37.0600 | Buy Now |
DISTI #
VS-P135
|
Avnet Americas | Thyristor SCR Module 1.2KV 375A 8-Pin PACE-Pak - Bulk (Alt: VS-P135) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3713 / $39.8532 | Buy Now |
DISTI #
VS-P135
|
TME | Bridge rectifier: full-controlled, Urmax: 1.2kV, If: 25A, screw Min Qty: 1 | 0 |
|
$34.5400 / $49.1300 | RFQ |
DISTI #
VS-P135
|
EBV Elektronik | Thyristor SCR Module 1.2KV 375A 8-Pin PACE-Pak (Alt: VS-P135) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
9104151
|
element14 Asia-Pacific | THYRISTOR MODULE, 25A, 1200V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$34.4774 / $44.3313 | Buy Now |
DISTI #
9104151
|
Farnell | THYRISTOR MODULE, 25A, 1200V RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$32.7127 / $42.0681 | Buy Now |
Part Details for VS-P135
VS-P135 CAD Models
VS-P135 Part Data Attributes:
|
VS-P135
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-P135
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |