Part Details for VS-P401W by Vishay Intertechnologies
Overview of VS-P401W by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Aerospace and Defense
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for VS-P401W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B2961
|
Newark | Thyristor Module, bridge, half-Cntld, cc,400V V(Rrm),20A I(T) |Vishay VS-P401W Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1700 / $38.6900 | Buy Now |
DISTI #
VS-P401W
|
Avnet Americas | THYRISTOR SCR MOD 400V 400A 6PIN - Bulk (Alt: VS-P401W) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0837 / $39.4879 | Buy Now |
DISTI #
844-P401W
|
Mouser Electronics | SCR Modules 400 Volt 40 Amp RoHS: Compliant | 0 |
|
$32.7500 / $41.6200 | Order Now |
DISTI #
VS-P401W
|
TTI | SCR Modules 400 Volt 40 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$30.4700 / $36.7100 | Buy Now |
DISTI #
VS-P401W
|
TME | Bridge rectifier: half-controlled, Urmax: 400V, If: 40A, Ifsm: 385A Min Qty: 1 | 0 |
|
$34.3100 / $48.8300 | RFQ |
Part Details for VS-P401W
VS-P401W CAD Models
VS-P401W Part Data Attributes
|
VS-P401W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-P401W
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |