Part Details for VS-P402KW by Vishay Intertechnologies
Overview of VS-P402KW by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for VS-P402KW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B2963
|
Newark | Thyristor Module, bridge, half-Cntld, cc,600V V(Rrm),20A I(T) |Vishay VS-P402KW Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4700 / $41.4300 | Buy Now |
DISTI #
VS-P402KW
|
Avnet Americas | THYRISTOR SCR MOD 600V 400A 6PIN - Bulk (Alt: VS-P402KW) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5540 / $46.4371 | Buy Now |
DISTI #
844-P402KW
|
Mouser Electronics | SCR Modules 600 Volt 40 Amp RoHS: Compliant | 0 |
|
$43.6200 / $48.9500 | Order Now |
DISTI #
VS-P402KW
|
TTI | SCR Modules 600 Volt 40 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$34.2900 / $41.8800 | Buy Now |
DISTI #
VS-P402KW
|
Avnet Americas | THYRISTOR SCR MOD 600V 400A 6PIN - Bulk (Alt: VS-P402KW) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5540 / $46.4371 | Buy Now |
DISTI #
VS-P402KW
|
TME | Bridge rectifier: half-controlled, Urmax: 600V, If: 40A, Ifsm: 385A Min Qty: 1 | 0 |
|
$40.4300 / $57.5700 | RFQ |
Part Details for VS-P402KW
VS-P402KW CAD Models
VS-P402KW Part Data Attributes:
|
VS-P402KW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-P402KW
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |