Part Details for VS-P405KW by Vishay Intertechnologies
Overview of VS-P405KW by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for VS-P405KW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B2972
|
Newark | Thyristor Module, bridge, half-Cntld, cc,1.2Kv V(Rrm),20A I(T) |Vishay VS-P405KW RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7000 / $42.8700 | Buy Now |
DISTI #
VS-P405KW
|
Avnet Americas | Modules Thyristors - PACE/PAK - Bulk (Alt: VS-P405KW) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$33.5480 | Buy Now |
DISTI #
844-P405KW
|
Mouser Electronics | SCR Modules 1200 Volt 40 Amp RoHS: Compliant | 4 |
|
$45.1400 / $50.6400 | Buy Now |
DISTI #
VS-P405KW
|
TTI | SCR Modules 1200 Volt 40 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$44.6900 | Buy Now |
DISTI #
VS-P405KW
|
TME | Bridge rectifier: half-controlled, Urmax: 1.2kV, If: 40A, screw Min Qty: 1 | 0 |
|
$43.4000 / $61.8500 | RFQ |
Part Details for VS-P405KW
VS-P405KW CAD Models
VS-P405KW Part Data Attributes
|
VS-P405KW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-P405KW
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |