Part Details for VS-P421 by Vishay Intertechnologies
Overview of VS-P421 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for VS-P421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-P421
|
Avnet Americas | THYRISTOR SCR MOD 400V 400A 6PIN - Bulk (Alt: VS-P421) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$29.5110 / $37.4899 | Buy Now |
DISTI #
844-P421
|
Mouser Electronics | SCR Modules 400 Volt 40 Amp RoHS: Compliant | 0 |
|
$35.2200 / $39.5200 | Order Now |
DISTI #
VS-P421
|
TTI | SCR Modules 400 Volt 40 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$34.8700 | Buy Now |
DISTI #
VS-P421
|
Avnet Americas | THYRISTOR SCR MOD 400V 400A 6PIN - Bulk (Alt: VS-P421) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$29.5110 / $37.4899 | Buy Now |
DISTI #
VS-P421
|
TME | Bridge rectifier: half-controlled, Urmax: 400V, 40A, module Min Qty: 1 | 0 |
|
$32.5400 / $46.2900 | RFQ |
DISTI #
VS-P421
|
Avnet Americas | THYRISTOR SCR MOD 400V 400A 6PIN - Bulk (Alt: VS-P421) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$29.5110 / $37.4899 | Buy Now |
Part Details for VS-P421
VS-P421 CAD Models
VS-P421 Part Data Attributes
|
VS-P421
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-P421
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |