Part Details for VS-P424 by Vishay Intertechnologies
Overview of VS-P424 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VS-P424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-P424
|
Avnet Americas | THYRISTOR SCR MOD 1KV 400A 6PIN - Bulk (Alt: VS-P424) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$30.6990 / $38.9991 | Buy Now |
DISTI #
844-P424
|
Mouser Electronics | SCR Modules 1000 Volt 40 Amp RoHS: Compliant | 0 |
|
$36.6400 / $41.1100 | Order Now |
DISTI #
VS-P424
|
TTI | SCR Modules 1000 Volt 40 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$36.2700 | Buy Now |
DISTI #
VS-P424
|
Avnet Americas | THYRISTOR SCR MOD 1KV 400A 6PIN - Bulk (Alt: VS-P424) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$30.6990 / $38.9991 | Buy Now |
DISTI #
VS-P424
|
TME | Bridge rectifier: half-controlled, Urmax: 1kV, 40A, module Min Qty: 1 | 0 |
|
$33.8300 / $48.2200 | RFQ |
DISTI #
VS-P424
|
Avnet Americas | THYRISTOR SCR MOD 1KV 400A 6PIN - Bulk (Alt: VS-P424) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$30.6990 / $38.9991 | Buy Now |
Part Details for VS-P424
VS-P424 CAD Models
VS-P424 Part Data Attributes
|
VS-P424
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-P424
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |