Part Details for VS-P425 by Vishay Intertechnologies
Overview of VS-P425 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for VS-P425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-P425
|
Avnet Americas | Thyristor SCR Module 1.2KV 400A 6-Pin PACE-Pak - Bulk (Alt: VS-P425) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0325 / $39.4227 | Buy Now |
DISTI #
844-P425
|
Mouser Electronics | SCR Modules 1200 Volt 40 Amp RoHS: Compliant | 0 |
|
$37.0400 / $41.5600 | Order Now |
DISTI #
VS-P425
|
TTI | SCR Modules 1200 Volt 40 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$30.1200 / $36.6700 | Buy Now |
DISTI #
VS-P425
|
Avnet Americas | Thyristor SCR Module 1.2KV 400A 6-Pin PACE-Pak - Bulk (Alt: VS-P425) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0325 / $39.4227 | Buy Now |
DISTI #
VS-P425
|
TME | Bridge rectifier: half-controlled, Urmax: 1.2kV, 40A, module Min Qty: 1 | 0 |
|
$34.2600 / $48.7600 | RFQ |
DISTI #
VS-P425
|
Avnet Americas | Thyristor SCR Module 1.2KV 400A 6-Pin PACE-Pak - Bulk (Alt: VS-P425) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0325 / $39.4227 | Buy Now |
DISTI #
VS-P425
|
EBV Elektronik | Thyristor SCR Module 1.2KV 400A 6-Pin PACE-Pak (Alt: VS-P425) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-P425
VS-P425 CAD Models
VS-P425 Part Data Attributes
|
VS-P425
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-P425
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |