Part Details for VS-SC120FA120 by Vishay Intertechnologies
Overview of VS-SC120FA120 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-SC120FA120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3193
|
Newark | Diode Module, 120A, 1.2Kv, Sot-227 Rohs Compliant: Yes |Vishay VS-SC120FA120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$60.1600 / $70.2600 | Buy Now |
DISTI #
78-VS-SC120FA120
|
Mouser Electronics | SiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 1200 V, 120 A RoHS: Compliant | 158 |
|
$60.1600 / $70.2600 | Buy Now |