There are no models available for this part yet.
Overview of VS-SC120FA65 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VS-SC120FA65 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM3194
|
Newark | Diode Module, 120A, 650V, Sot-227 Rohs Compliant: Yes |Vishay VS-SC120FA65 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$50.8400 / $60.3400 | Buy Now | |
DISTI #
112-VS-SC120FA65-ND
|
DigiKey | MODULES RECTIFIERS - SOT-227 SIC Min Qty: 1 Lead time: 20 Weeks Container: Strip |
160 In Stock |
|
$50.8479 / $60.3600 | Buy Now | |
DISTI #
VS-SC120FA65
|
Avnet Americas | Modules Rectifiers - SOT-227 SiC Diode - Bulk (Alt: VS-SC120FA65) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$42.8833 | Buy Now | |
DISTI #
78-VS-SC120FA65
|
Mouser Electronics | SiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 650 V, 120 A RoHS: Compliant | 155 |
|
$50.8400 / $60.3400 | Buy Now |