There are no models available for this part yet.
Overview of VS-SCDU-GOF-FA-IP20 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0B5010 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 0.5m | |
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
MSPEC2L0BM810 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 120m |
Price & Stock for VS-SCDU-GOF-FA-IP20 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fiber optic connector SC duplex, IP20, with fast connection technology, for fiberglass multi-mode 50/125 µm, for individual wire diameter 2.9 mm RoHS: Compliant | 0 |
|
$69.4200 / $89.5200 | Buy Now | ||
Master Electronics | Fiber optic connector SC duplex, IP20, with fast connection technology, for fiberglass multi-mode 50/125 µm, for individual wire diameter 2.9 mm RoHS: Compliant | 0 |
|
$69.4200 / $89.5200 | Buy Now |