VS-SD263C45S50L
Description: Rectifier Diode, 1 Phase, 1 Element, 375A, 4500V V(RRM), Silicon, DO-200AB,

Overview of VS-SD263C45S50L by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VS-SD263C45S50L by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 07B3109
Newark Rectifier Diode,4.5Kv V(Rrm),do-200Ab Rohs Compliant: Yes |Vishay VS-SD263C45S50L RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for VS-SD263C45S50L by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-SD263C45S50L by Vishay Intertechnologies

VS-SD263C45S50L
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, SNUBBER DIODE
Application
HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
3.2 V
JEDEC-95 Code
DO-200AB
JESD-30 Code
O-CEDB-N2
Non-rep Pk Forward Current-Max
5760 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
375 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
4500 V
Reverse Current-Max
50000 µA
Reverse Recovery Time-Max
5 µs
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VS-SD263C45S50L
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 375A, 4500V V(RRM), Silicon, DO-200AB,
    VS

Related Parts for VS-SD263C45S50L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-SD263C45S50L by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-SD263C45S50L by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-SD263C45S50L would you like to use for your alert(s)?
  • Please alert me when VS-SD263C45S50L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-SD263C45S50L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-SD263C45S50L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-SD263C45S50L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-SD263C45S50L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-SD263C45S50L by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: