Part Details for VS-ST1200C16K3P by Vishay Intertechnologies
Overview of VS-ST1200C16K3P by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-ST1200C16K3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T4198
|
Newark | Thyristors - K-Puk |Vishay VS-ST1200C16K3P Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$362.4400 / $395.6400 | Buy Now |
DISTI #
VS-ST1200C16K3P
|
Avnet Americas | THYRISTORS - K-PUK - Bulk (Alt: VS-ST1200C16K3P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$373.5050 / $474.4898 | Buy Now |
DISTI #
78-VS-ST1200C16K3P
|
Mouser Electronics | SCRs Thyristors - K-PUK RoHS: Compliant | 0 |
|
$371.6500 | Order Now |
DISTI #
VS-ST1200C16K3P
|
TTI | SCRs Thyristors - K-PUK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$345.8400 / $374.3500 | Buy Now |
DISTI #
VS-ST1200C16K3P
|
Avnet Americas | THYRISTORS - K-PUK - Bulk (Alt: VS-ST1200C16K3P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$373.5050 / $474.4898 | Buy Now |
DISTI #
VS-ST1200C16K3P
|
TME | Thyristor: hockey-puck, Urmax: 1.6kV, Ifmax: 3.08kA, 1.65kA, bulk Min Qty: 1 | 0 |
|
$297.1200 / $405.5600 | RFQ |