Part Details for VS-ST1230C14K0 by Vishay Intertechnologies
Overview of VS-ST1230C14K0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-ST1230C14K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F9331
|
Newark | Thyristor Diode Module, 1.4Kv, 3.2Ka, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:1.4Kv, Gate Trigger Current Max:200Ma, Average Forward Current:1.745A, On State Rms Current:3.2Ka, Gate Trigger Voltage Max:3V Rohs Compliant: No |Vishay VS-ST1230C14K0 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$330.7800 / $361.0800 | Buy Now |
DISTI #
VS-ST1230C14K0
|
Avnet Americas | Thyristors - K-PUK - Tape and Reel (Alt: VS-ST1230C14K0) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$315.6250 / $356.0250 | Buy Now |
DISTI #
78-VS-ST1230C14K0
|
Mouser Electronics | SCR Modules Thyristors - K-PUK RoHS: Compliant | 0 |
|
$339.1900 | Order Now |
DISTI #
VS-ST1230C14K0
|
TTI | SCR Modules Thyristors - K-PUK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$322.7600 / $335.8000 | Buy Now |
Part Details for VS-ST1230C14K0
VS-ST1230C14K0 CAD Models
VS-ST1230C14K0 Part Data Attributes
|
VS-ST1230C14K0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ST1230C14K0
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 26 Weeks | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JESD-30 Code | O-CXDB-X3 | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 35100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.62 V | |
On-state Current-Max | 1745000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 3200 A | |
Repetitive Peak Off-state Leakage Current-Max | 100000 µA | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |