Part Details for VS-ST180S16P1PBF by Vishay Intertechnologies
Overview of VS-ST180S16P1PBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-ST180S16P1PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1033
|
Newark | Silicon Controlled Rectifier,1.6Kv V(Drm),200A I(T),to-209Ab |Vishay VS-ST180S16P1PBF Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.5800 / $87.8000 | Buy Now |
DISTI #
VS-ST180S16P1PBF
|
Avnet Americas | Thyristors - TO-93 COMP RND-e3 - Tape and Reel (Alt: VS-ST180S16P1PBF) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$84.0618 / $106.7896 | Buy Now |
DISTI #
844-ST180S16P1PBF
|
Mouser Electronics | SCR Modules 200 Amp 1600 Volt 314 Amp IT(RMS) RoHS: Compliant | 0 |
|
$88.9900 | Order Now |
DISTI #
VS-ST180S16P1PBF
|
TTI | SCR Modules 200 Amp 1600 Volt 314 Amp IT(RMS) RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$81.3900 / $88.1000 | Buy Now |
Part Details for VS-ST180S16P1PBF
VS-ST180S16P1PBF CAD Models
VS-ST180S16P1PBF Part Data Attributes
|
VS-ST180S16P1PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ST180S16P1PBF
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-93, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JEDEC-95 Code | TO-209AB | |
JESD-30 Code | O-MUPM-H3 | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 5230 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 200000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 314 A | |
Repetitive Peak Off-state Leakage Current-Max | 30000 µA | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |