Part Details for VS-ST223C04CFN0 by Vishay Intertechnologies
Overview of VS-ST223C04CFN0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-ST223C04CFN0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3345
|
Newark | Thyristor Diode Module, 400V, 745A, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:200Ma, Average Forward Current:390A, On State Rms Current:745A, Gate Trigger Voltage Max:3V Rohs Compliant: Yes |Vishay VS-ST223C04CFN0 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VS-ST223C04CFN0
VS-ST223C04CFN0 CAD Models
VS-ST223C04CFN0 Part Data Attributes
|
VS-ST223C04CFN0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ST223C04CFN0
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |