Part Details for VS-ST230C16C0L by Vishay Intertechnologies
Overview of VS-ST230C16C0L by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-ST230C16C0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-ST230C16C0L
|
Avnet Americas | Thyristors - A-PUK - Tape and Reel (Alt: VS-ST230C16C0L) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$65.8300 / $83.6286 | Buy Now |
DISTI #
78-VS-ST230C16C0L
|
Mouser Electronics | SCRs Thyristors - A-PUK RoHS: Compliant | 0 |
|
$68.7800 / $71.4100 | Order Now |
DISTI #
VS-ST230C16C0L
|
TTI | SCRs Thyristors - A-PUK RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$65.3100 / $70.7000 | Buy Now |
DISTI #
VS-ST230C16C0L
|
Avnet Americas | Thyristors - A-PUK - Tape and Reel (Alt: VS-ST230C16C0L) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$65.8300 / $83.6286 | Buy Now |
DISTI #
VS-ST230C16C0L
|
TME | Thyristor: hockey-puck, Urmax: 1.6kV, Ifmax: 780A, 410A, Press-Pack Min Qty: 1 | 0 |
|
$66.6300 / $94.8700 | RFQ |
Part Details for VS-ST230C16C0L
VS-ST230C16C0L CAD Models
VS-ST230C16C0L Part Data Attributes:
|
VS-ST230C16C0L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ST230C16C0L
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JESD-30 Code | O-CXDB-X3 | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 5970 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.69 V | |
On-state Current-Max | 410000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 780 A | |
Repetitive Peak Off-state Leakage Current-Max | 30000 µA | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |