Part Details for VS-ST230S04P1VPBF by Vishay Semiconductors
Overview of VS-ST230S04P1VPBF by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for VS-ST230S04P1VPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-ST230S04P1VPBF-ND
|
DigiKey | SCR 400V 360A TO209AB Min Qty: 12 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.2508 | Buy Now |
Part Details for VS-ST230S04P1VPBF
VS-ST230S04P1VPBF CAD Models
VS-ST230S04P1VPBF Part Data Attributes
|
VS-ST230S04P1VPBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-ST230S04P1VPBF
Vishay Semiconductors
400V 230A PHASE CONTROL SCR TO-209AB (TO-93) - Rail/Tube
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 5970 A | |
On-state Current-Max | 230000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |