Part Details for VS-ST280S04P1V by Vishay Intertechnologies
Overview of VS-ST280S04P1V by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VS-ST280S04P1V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1079
|
Newark | Silicon Controlled Rectifier,400V V(Drm),280A I(T),to-209Ab |Vishay VS-ST280S04P1V Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.8700 / $102.1100 | Buy Now |
DISTI #
VS-ST280S04P1V
|
Avnet Americas | Thyristors - TO-93 COMP RND-e3 - Tape and Reel (Alt: VS-ST280S04P1V) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$97.7608 / $124.1924 | Buy Now |
DISTI #
78-VS-ST280S04P1V
|
Mouser Electronics | SCR Modules Thyristors - TO-93 COMP RND-e3 RoHS: Compliant | 0 |
|
$103.5000 | Order Now |
DISTI #
VS-ST280S04P1V
|
TTI | SCR Modules Thyristors - TO-93 COMP RND-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$101.5400 | Buy Now |
DISTI #
VS-ST280S04P1V
|
TME | Thyristor: stud, 400V, Ifmax: 440A, 280A, Igt: 90/150mA, screw, bulk Min Qty: 1 | 0 |
|
$96.1600 / $136.6100 | RFQ |
Part Details for VS-ST280S04P1V
VS-ST280S04P1V CAD Models
VS-ST280S04P1V Part Data Attributes
|
VS-ST280S04P1V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ST280S04P1V
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JEDEC-95 Code | TO-209AB | |
JESD-30 Code | O-MUPM-H3 | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 8220 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.28 V | |
On-state Current-Max | 280000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 440 A | |
Repetitive Peak Off-state Leakage Current-Max | 30000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |