Part Details for VS-ST300C16C1 by Vishay Intertechnologies
Overview of VS-ST300C16C1 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-ST300C16C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1088
|
Newark | Silicon Controlled Rectifier,1.6Kv V(Drm),650A I(T),to-200Ab |Vishay VS-ST300C16C1 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.2200 / $100.3400 | Buy Now |
DISTI #
VS-ST300C16C1
|
Avnet Americas | Thyristors - E-PUK - Tape and Reel (Alt: VS-ST300C16C1) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$96.0647 / $122.0377 | Buy Now |
DISTI #
844-ST300C16C1
|
Mouser Electronics | SCR Modules 650 Amp 1600 Volt 1290 Amp IT(RMS) RoHS: Compliant | 0 |
|
$101.7000 | Order Now |
DISTI #
VS-ST300C16C1
|
TTI | SCR Modules 650 Amp 1600 Volt 1290 Amp IT(RMS) RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$93.0200 / $100.6800 | Buy Now |
DISTI #
VS-ST300C16C1
|
TME | Thyristor: hockey-puck, Urmax: 1.6kV, Ifmax: 1.29kA, 650A, bulk Min Qty: 1 | 0 |
|
$118.6800 / $168.9400 | RFQ |
Part Details for VS-ST300C16C1
VS-ST300C16C1 CAD Models
VS-ST300C16C1 Part Data Attributes
|
VS-ST300C16C1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ST300C16C1
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JESD-30 Code | O-CXDB-X3 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 8380 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 2.18 V | |
On-state Current-Max | 650000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
RMS On-state Current-Max | 1290 A | |
Repetitive Peak Off-state Leakage Current-Max | 50000 µA | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |