Part Details for VS-ST300C20C1 by Vishay Intertechnologies
Overview of VS-ST300C20C1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for VS-ST300C20C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-ST300C20C1
|
Avnet Americas | Thyristors - E-PUK - Tape and Reel (Alt: VS-ST300C20C1) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$133.2375 / $150.2919 | Buy Now |
DISTI #
844-ST300C20C1
|
Mouser Electronics | SCR Modules 650 Amp 2000 Volt 1290 Amp IT(RMS) RoHS: Compliant | 0 |
|
$143.1900 | Order Now |
DISTI #
VS-ST300C20C1
|
TTI | SCR Modules 650 Amp 2000 Volt 1290 Amp IT(RMS) RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$141.7600 | Buy Now |
DISTI #
VS-ST300C20C1
|
TME | Thyristor: hockey-puck, Urmax: 2kV, Ifmax: 1.29kA, 650A, Press-Pack Min Qty: 1 | 0 |
|
$185.2900 / $263.4200 | RFQ |
Part Details for VS-ST300C20C1
VS-ST300C20C1 CAD Models
VS-ST300C20C1 Part Data Attributes
|
VS-ST300C20C1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ST300C20C1
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JESD-30 Code | O-CXDB-X3 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 8380 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 2.18 V | |
On-state Current-Max | 650000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
RMS On-state Current-Max | 1290 A | |
Repetitive Peak Off-state Leakage Current-Max | 50000 µA | |
Repetitive Peak Off-state Voltage | 2000 V | |
Repetitive Peak Reverse Voltage | 2000 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |