VS-ST300S18M0PBF
Description: Silicon Controlled Rectifier,

Overview of VS-ST300S18M0PBF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VS-ST300S18M0PBF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T4215
Newark Thyristors - To-118 Comp Rnd |Vishay VS-ST300S18M0PBF RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5 $210.7700
  • 10 $207.7800
  • 25 $195.8200
$195.8200 / $210.7700 Buy Now
DISTI # VS-ST300S18M0PBF
Avnet Americas Thyristors - TO-118 COMP RND - Bulk (Alt: VS-ST300S18M0PBF) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 6 $178.9986
$178.9986 Buy Now
DISTI # 78-VS-ST300S18M0PBF
Mouser Electronics SCRs Thyristors - TO-118 COMP RND-e3 RoHS: Compliant 0
  • 6 $214.3800
$214.3800 Order Now
DISTI # VS-ST300S18M0PBF
TTI SCRs Thyristors - TO-118 COMP RND-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Bulk Americas - 0
  • 6 $212.2400
  • 12 $208.0700
  • 24 $203.9900
  • 36 $199.9900
$199.9900 / $212.2400 Buy Now

CAD Models for VS-ST300S18M0PBF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-ST300S18M0PBF by Vishay Intertechnologies

VS-ST300S18M0PBF
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
26 Weeks
Circuit Commutated Turn-off Time-Nom
100 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Current-Max
200 mA
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
600 mA
JEDEC-95 Code
TO-209AE
JESD-30 Code
O-MUPM-H3
Leakage Current-Max
50 mA
Non-Repetitive Pk On-state Cur
8380 A
Number of Elements
1
Number of Terminals
3
On-State Voltage-Max
1.66 V
On-state Current-Max
300000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RMS On-state Current-Max
470 A
Repetitive Peak Off-state Leakage Current-Max
50000 µA
Repetitive Peak Off-state Voltage
1800 V
Repetitive Peak Reverse Voltage
1800 V
Surface Mount
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. VS-ST300S18M0PBF
    Vishay Intertechnologies
    Silicon Controlled Rectifier,
    VS

Related Parts for VS-ST300S18M0PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-ST300S18M0PBF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-ST300S18M0PBF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-ST300S18M0PBF would you like to use for your alert(s)?
  • Please alert me when VS-ST300S18M0PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-ST300S18M0PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-ST300S18M0PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-ST300S18M0PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-ST300S18M0PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-ST300S18M0PBF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: