Part Details for VS-ST330C14C0 by Vishay Intertechnologies
Overview of VS-ST330C14C0 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-ST330C14C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F8250
|
Newark | Scr Thyristor, 720A, 1.4Kv To-200Ab, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:1.4Kv, Gate Trigger Current Max:200Ma, Average Forward Current:720A, On State Rms Current:1.42Ka, Gate Trigger Voltage Max:3V Rohs Compliant: Yes |Vishay VS-ST330C14C0 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.8700 / $107.3300 | Buy Now |
DISTI #
VS-ST330C14C0
|
Avnet Americas | Thyristors - E-PUK - Tape and Reel (Alt: VS-ST330C14C0) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$87.1226 / $96.4062 | Buy Now |
DISTI #
844-ST330C14C0
|
Mouser Electronics | SCRs 1400 Volt 720 Amp RoHS: Compliant | 1 |
|
$102.0600 / $111.8800 | Buy Now |
DISTI #
VS-ST330C14C0
|
TTI | SCRs 1400 Volt 720 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$90.8500 / $98.3400 | Buy Now |
DISTI #
VS-ST330C14C0
|
TME | Thyristor: hockey-puck, Urmax: 1.4kV, Ifmax: 1.42kA, 720A, bulk Min Qty: 1 | 0 |
|
$122.5500 / $174.9100 | RFQ |
Part Details for VS-ST330C14C0
VS-ST330C14C0 CAD Models
VS-ST330C14C0 Part Data Attributes
|
VS-ST330C14C0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ST330C14C0
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JESD-30 Code | O-CXDB-X3 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 9420 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.96 V | |
On-state Current-Max | 720000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 1420 A | |
Repetitive Peak Off-state Leakage Current-Max | 50000 µA | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |