Part Details for VS-ST330S16P1PBF by Vishay Intertechnologies
Overview of VS-ST330S16P1PBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VS-ST330S16P1PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1148
|
Newark | Silicon Controlled Rectifier,1.6Kv V(Drm),330A I(T),to-209Ae |Vishay VS-ST330S16P1PBF RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.2700 / $153.1300 | Buy Now |
DISTI #
VS-ST330S16P1PBF
|
Avnet Americas | Thyristors - TO-118 COMP RND - Tape and Reel (Alt: VS-ST330S16P1PBF) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$135.7500 / $153.1260 | Buy Now |
DISTI #
844-ST330S16P1PBF
|
Mouser Electronics | SCR Modules 330 Amp 1600 Volt 520 Amp IT(RMS) RoHS: Compliant | 0 |
|
$152.5300 | Order Now |
DISTI #
VS-ST330S16P1PBF
|
TTI | SCR Modules 330 Amp 1600 Volt 520 Amp IT(RMS) RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Bulk | Americas - 0 |
|
$145.8800 / $151.0000 | Buy Now |
Part Details for VS-ST330S16P1PBF
VS-ST330S16P1PBF CAD Models
VS-ST330S16P1PBF Part Data Attributes
|
VS-ST330S16P1PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ST330S16P1PBF
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JEDEC-95 Code | TO-209AE | |
JESD-30 Code | O-MUPM-H3 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 9420 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.52 V | |
On-state Current-Max | 330000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 520 A | |
Repetitive Peak Off-state Leakage Current-Max | 50000 µA | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |