Part Details for VS-ST333C04LFL0 by Vishay Intertechnologies
Overview of VS-ST333C04LFL0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for VS-ST333C04LFL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3420
|
Newark | Scr Thyristor, 620A, 400V, To-200Ab, Current It Av:620A, Current Rating:620A, Gate Trigger Current Max, Igt:200Ma, Gate Trigger Voltage Max Vgt:3V, Holding Current Max Ih:600Ma, Mounting Type:Through Hole, No. Of Pins:2, Dv/Dt:12V/Μsrohs Compliant: Yes |Vishay VS-ST333C04LFL0 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VS-ST333C04LFL0
VS-ST333C04LFL0 CAD Models
VS-ST333C04LFL0 Part Data Attributes:
|
VS-ST333C04LFL0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ST333C04LFL0
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-03-22 | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Trigger Device Type | SCR |