Part Details for VS-ST333C04LFM0 by Vishay Intertechnologies
Overview of VS-ST333C04LFM0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for VS-ST333C04LFM0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3421
|
Newark | Thyristor Diode Module, 400V, 1.23Ka, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:200Ma, Average Forward Current:620A, On State Rms Current:1.23Ka, Gate Trigger Voltage Max:3V Rohs Compliant: Yes |Vishay VS-ST333C04LFM0 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VS-ST333C04LFM0
VS-ST333C04LFM0 CAD Models
VS-ST333C04LFM0 Part Data Attributes:
|
VS-ST333C04LFM0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ST333C04LFM0
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-03-22 | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Trigger Device Type | SCR |