Part Details for VS-ST650C24L0 by Vishay Intertechnologies
Overview of VS-ST650C24L0 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for VS-ST650C24L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6557
|
Newark | Silicon Controlled Rectifier,2.4Kv V(Drm),790A I(T),to-200Ac |Vishay VS-ST650C24L0 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.7700 / $165.6700 | Buy Now |
DISTI #
VS-ST650C24L0
|
Avnet Americas | Thyristors - B-PUK - Tape and Reel (Alt: VS-ST650C24L0) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$144.8125 / $163.3485 | Buy Now |
DISTI #
844-ST650C24L0
|
Mouser Electronics | SCRs 2400 Volt 790 Amp RoHS: Compliant | 0 |
|
$166.1600 | Order Now |
DISTI #
VS-ST650C24L0
|
TTI | SCRs 2400 Volt 790 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 3 Container: Bulk | Americas - 0 |
|
$158.1100 / $164.5000 | Buy Now |
DISTI #
VS-ST650C24L0
|
TME | Thyristor: hockey-puck, Urmax: 2.4kV, Ifmax: 1557A, 790A, bulk Min Qty: 1 | 0 |
|
$201.6400 / $275.1700 | RFQ |
Part Details for VS-ST650C24L0
VS-ST650C24L0 CAD Models
VS-ST650C24L0 Part Data Attributes
|
VS-ST650C24L0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ST650C24L0
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JESD-30 Code | O-CXDB-X3 | |
Leakage Current-Max | 80 mA | |
Non-Repetitive Pk On-state Cur | 10700 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 2.07 V | |
On-state Current-Max | 790000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 1857 A | |
Repetitive Peak Off-state Leakage Current-Max | 80000 µA | |
Repetitive Peak Off-state Voltage | 2400 V | |
Repetitive Peak Reverse Voltage | 2400 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |