Part Details for VS-ST700C12L0L by Vishay Intertechnologies
Overview of VS-ST700C12L0L by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-ST700C12L0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1161
|
Newark | Silicon Controlled Rectifier,1.2Kv V(Drm),910A I(T),to-200Ac |Vishay VS-ST700C12L0L Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.2400 / $138.0100 | Buy Now |
DISTI #
VS-ST700C12L0L
|
Avnet Americas | Thyristors - B-PUK - Tape and Reel (Alt: VS-ST700C12L0L) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$113.6025 / $144.3173 | Buy Now |
DISTI #
78-VS-ST700C12L0L
|
Mouser Electronics | SCRs Thyristors - B-PUK RoHS: Compliant | 0 |
|
$115.3300 / $123.1600 | Order Now |
DISTI #
VS-ST700C12L0L
|
TTI | SCRs Thyristors - B-PUK RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 3 Container: Bulk | Americas - 0 |
|
$107.2900 / $120.8300 | Buy Now |
DISTI #
VS-ST700C12L0L
|
Avnet Americas | Thyristors - B-PUK - Tape and Reel (Alt: VS-ST700C12L0L) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$113.6025 / $144.3173 | Buy Now |
DISTI #
VS-ST700C12L0L
|
TME | Thyristor: hockey-puck, Urmax: 1.2kV, Ifmax: 1857A, 910A, bulk Min Qty: 1 | 0 |
|
$175.6800 / $238.8800 | RFQ |
DISTI #
VS-ST700C12L0L
|
Avnet Americas | Thyristors - B-PUK - Tape and Reel (Alt: VS-ST700C12L0L) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$113.6025 / $144.3173 | Buy Now |
Part Details for VS-ST700C12L0L
VS-ST700C12L0L CAD Models
VS-ST700C12L0L Part Data Attributes
|
VS-ST700C12L0L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ST700C12L0L
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JESD-30 Code | O-CXDB-X3 | |
Leakage Current-Max | 80 mA | |
Non-Repetitive Pk On-state Cur | 16400 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.8 V | |
On-state Current-Max | 910000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 1857 A | |
Repetitive Peak Off-state Leakage Current-Max | 80000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |