Part Details for VS-ST700C16L1 by Vishay Intertechnologies
Overview of VS-ST700C16L1 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VS-ST700C16L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1164
|
Newark | Silicon Controlled Rectifier,1.6Kv V(Drm),910A I(T),to-200Ac |Vishay VS-ST700C16L1 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.8900 / $148.8300 | Buy Now |
DISTI #
VS-ST700C16L1
|
Avnet Americas | Thyristors - B-PUK - Tape and Reel (Alt: VS-ST700C16L1) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$122.5125 / $155.6362 | Buy Now |
DISTI #
844-ST700C16L1
|
Mouser Electronics | SCRs 910 Amp 1600 Volt 1857 Amp IT(RMS) RoHS: Compliant | 0 |
|
$135.6600 | Order Now |
DISTI #
VS-ST700C16L1
|
TTI | SCRs 910 Amp 1600 Volt 1857 Amp IT(RMS) RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 3 Container: Bulk | Americas - 0 |
|
$118.1700 / $134.3000 | Buy Now |
DISTI #
VS-ST700C16L1
|
TME | Thyristor: hockey-puck, Urmax: 1.6kV, Ifmax: 1857A, 910A, bulk Min Qty: 1 | 0 |
|
$154.9400 / $212.3700 | RFQ |
Part Details for VS-ST700C16L1
VS-ST700C16L1 CAD Models
VS-ST700C16L1 Part Data Attributes:
|
VS-ST700C16L1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-ST700C16L1
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JESD-30 Code | O-CXDB-X3 | |
Leakage Current-Max | 80 mA | |
Non-Repetitive Pk On-state Cur | 16400 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.8 V | |
On-state Current-Max | 910000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 1857 A | |
Repetitive Peak Off-state Leakage Current-Max | 80000 µA | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |