Part Details for VS-T70RIA60 by Vishay Intertechnologies
Overview of VS-T70RIA60 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for VS-T70RIA60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3504
|
Newark | Thyristor Module, scr,600V V(Rrm),70A I(T) |Vishay VS-T70RIA60 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6300 / $29.0200 | Buy Now |
DISTI #
VS-T70RIA60
|
Avnet Americas | Input Modules - T MODULE - Tape and Reel (Alt: VS-T70RIA60) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$23.3145 / $29.6181 | Buy Now |
DISTI #
844-T70RIA60
|
Mouser Electronics | SCR Modules 600 Volt 70 Amp RoHS: Compliant | 0 |
|
$28.7800 / $33.6600 | Order Now |
DISTI #
VS-T70RIA60
|
TTI | SCR Modules 600 Volt 70 Amp Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$22.6300 / $29.0400 | Buy Now |
DISTI #
VS-T70RIA60
|
TME | Module: thyristor, single thyristor, 600V, 70A, Ifmax: 110A, screw Min Qty: 1 | 0 |
|
$28.4400 / $40.5200 | RFQ |
Part Details for VS-T70RIA60
VS-T70RIA60 CAD Models
VS-T70RIA60 Part Data Attributes
|
VS-T70RIA60
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-T70RIA60
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2016-07-19 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 120 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | G | |
Desc. of Screw Terminals | A-K | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-PUFM-X3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 1740 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.55 V | |
On-state Current-Max | 70000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 110 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 15000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |