There are no models available for this part yet.
Overview of VS-VSKH105/08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for VS-VSKH105/08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15R5444
|
Newark | Modules Thyristors - Aap Dbc |Vishay VS-VSKH105/08 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8900 / $44.2500 | Buy Now | |
DISTI #
VS-VSKH105/08
|
Avnet Americas | Thyristor SCR Module 800V 2.094KA 5-Pin ADD-A-PAK - Rail/Tube (Alt: VS-VSKH105/08) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$36.1487 / $40.7758 | Buy Now | |
DISTI #
844-VSKH105/08
|
Mouser Electronics | SCR Modules 800 Volt 105 Amp 2094 Amp IFSM RoHS: Compliant | 0 |
|
$41.1900 / $52.2800 | Order Now | |
DISTI #
VS-VSKH105/08
|
TTI | SCR Modules 800 Volt 105 Amp 2094 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$36.1500 / $41.2000 | Buy Now | |
DISTI #
VS-VSKH105/08
|
TME | Module: diode-thyristor, 800V, 105A, ADD-A-Pak,TO240AA, Ifsm: 2kA Min Qty: 1 | 0 |
|
$44.3200 / $63.1900 | RFQ |
CAD Models for VS-VSKH105/08 by Vishay Intertechnologies
Part Data Attributes for VS-VSKH105/08 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
MODULE-5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
Critical Rate of Rise of Off-State Voltage-Min
|
1000 V/us
|
DC Gate Trigger Current-Max
|
150 mA
|
DC Gate Trigger Voltage-Max
|
1.7 V
|
Desc. of Quick-Connects
|
G-K
|
Desc. of Screw Terminals
|
2A-K
|
Holding Current-Max
|
250 mA
|
JEDEC-95 Code
|
TO-240AA
|
JESD-30 Code
|
R-PUFM-X5
|
Leakage Current-Max
|
20 mA
|
Non-Repetitive Pk On-state Cur
|
2094 A
|
Number of Elements
|
1
|
Number of Terminals
|
5
|
On-State Voltage-Max
|
1.8 V
|
On-state Current-Max
|
105000 A
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
RMS On-state Current-Max
|
235 A
|
Reference Standard
|
UL RECOGNIZED
|
Repetitive Peak Off-state Leakage Current-Max
|
20000 µA
|
Repetitive Peak Off-state Voltage
|
800 V
|
Repetitive Peak Reverse Voltage
|
800 V
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SCR
|