Part Details for VS-VSKH162/04PBF by Vishay Intertechnologies
Overview of VS-VSKH162/04PBF by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-VSKH162/04PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T4203
|
Newark | Modules Thyristors - Iap Dbc |Vishay VS-VSKH162/04PBF Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.0500 / $68.9600 | Buy Now |
DISTI #
VS-VSKH162/04PBF
|
Avnet Americas | Input Modules - IAP DBC - Bulk (Alt: VS-VSKH162/04PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$60.8445 / $77.2951 | Buy Now |
DISTI #
VS-VSKH162/04PBF
|
Avnet Americas | Thyristor SCR Module 400V 5.1KA 5-Pin INT-A-PAK - Bulk (Alt: VS-VSKH162/04PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$60.8445 / $77.2951 | Buy Now |
DISTI #
844-VSKH162/04PBF
|
Mouser Electronics | SCR Modules 400 Volt 160 Amp RoHS: Compliant | 0 |
|
$62.2000 / $66.0100 | Order Now |
DISTI #
VS-VSKH162/04PBF
|
TTI | SCR Modules 400 Volt 160 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$60.3700 / $65.3500 | Buy Now |
DISTI #
VS-VSKH162/04PBF
|
Avnet Americas | Input Modules - IAP DBC - Bulk (Alt: VS-VSKH162/04PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$60.8445 / $77.2951 | Buy Now |
DISTI #
VS-VSKH162/04PBF
|
Avnet Americas | Thyristor SCR Module 400V 5.1KA 5-Pin INT-A-PAK - Bulk (Alt: VS-VSKH162/04PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$60.8445 / $77.2951 | Buy Now |
DISTI #
VS-VSKH162/04PBF
|
TME | Module: diode-thyristor, 400V, 160A, INT-A-Pak, Ufmax: 1.54V, screw Min Qty: 1 | 0 |
|
$70.9400 / $101.0200 | RFQ |