Part Details for VS-VSKH230-20PBF by Vishay Intertechnologies
Overview of VS-VSKH230-20PBF by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-VSKH230-20PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M8214
|
Newark | Modules Thyristors - Map Compressed |Vishay VS-VSKH230-20PBF Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.1300 / $198.8200 | Buy Now |
DISTI #
VS-VSKH230-20PBF
|
Avnet Americas | Input Modules - MAP COMPRESSED - Bulk (Alt: VS-VSKH230-20PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$187.6892 / $238.4347 | Buy Now |
DISTI #
844-VS-VSKH230-20PBF
|
Mouser Electronics | SCR Modules 2000volt 230amp RoHS: Compliant | 0 |
|
$199.4000 | Order Now |
DISTI #
VS-VSKH230-20PBF
|
TTI | SCR Modules 2000volt 230amp RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$174.2200 / $197.2800 | Buy Now |
DISTI #
VS-VSKH230-20PBF
|
Avnet Americas | Input Modules - MAP COMPRESSED - Bulk (Alt: VS-VSKH230-20PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$187.6892 / $238.4347 | Buy Now |
DISTI #
VS-VSKH230-20PBF
|
TME | Module: diode-thyristor, 2kV, 230A, MAGN-A-Pak, Ufmax: 1.59V, screw Min Qty: 1 | 0 |
|
$251.2200 / $342.5700 | RFQ |
Part Details for VS-VSKH230-20PBF
VS-VSKH230-20PBF CAD Models
VS-VSKH230-20PBF Part Data Attributes:
|
VS-VSKH230-20PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKH230-20PBF
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODULE-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 50 µs | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | G-K | |
Desc. of Screw Terminals | 2A-K | |
Holding Current-Max | 500 mA | |
JESD-30 Code | R-PUFM-X5 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 7850 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-State Voltage-Max | 1.59 V | |
On-state Current-Max | 230000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
RMS On-state Current-Max | 510 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 50000 µA | |
Repetitive Peak Off-state Voltage | 2000 V | |
Repetitive Peak Reverse Voltage | 2000 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Trigger Device Type | SCR |