Part Details for VS-VSKL105/14 by Vishay Intertechnologies
Overview of VS-VSKL105/14 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for VS-VSKL105/14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R5510
|
Newark | Modules Thyristors - Aap Dbc |Vishay VS-VSKL105/14 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7100 / $41.9500 | Buy Now |
DISTI #
VS-VSKL105/14
|
Avnet Americas | Thyristor SCR Module 1.4KV 2.094KA 5-Pin ADD-A-PAK - Bulk (Alt: VS-VSKL105/14) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9004 | Buy Now |
DISTI #
844-VSKL105/14
|
Mouser Electronics | SCR Modules 1400 Volt 105 Amp 2094 Amp IFSM RoHS: Compliant | 0 |
|
$34.8200 / $45.1400 | Order Now |
DISTI #
VS-VSKL105/14
|
TTI | SCR Modules 1400 Volt 105 Amp 2094 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$32.1800 / $39.0100 | Buy Now |
DISTI #
VS-VSKL105/14
|
TME | Module: diode-thyristor, 1.4kV, 105A, ADD-A-Pak,TO240AA, Ifsm: 2kA Min Qty: 1 | 0 |
|
$38.2900 / $54.4800 | RFQ |
DISTI #
VS-VSKL105/14
|
EBV Elektronik | Thyristor SCR Module 1.4KV 2.094KA 5-Pin ADD-A-PAK (Alt: VS-VSKL105/14) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-VSKL105/14
VS-VSKL105/14 CAD Models
VS-VSKL105/14 Part Data Attributes
|
VS-VSKL105/14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-VSKL105/14
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODULE-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 1.7 V | |
Desc. of Quick-Connects | G-AK | |
Desc. of Screw Terminals | 2A-K | |
Holding Current-Max | 250 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-PUFM-X5 | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 2094 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-State Voltage-Max | 1.8 V | |
On-state Current-Max | 105000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 235 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 20000 µA | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |