Part Details for VS-VSKL142/08PBF by Vishay Intertechnologies
Overview of VS-VSKL142/08PBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-VSKL142/08PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-VSKL142/08PBF
|
Avnet Americas | Modules Thyristors - IAP DBC - Bulk (Alt: VS-VSKL142/08PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$55.7287 / $62.8620 | Buy Now |
DISTI #
844-VSKL142/08PBF
|
Mouser Electronics | SCR Modules 400 Volt 140 Amp RoHS: Compliant | 0 |
|
$61.2200 / $65.3000 | Order Now |
DISTI #
VS-VSKL142/08PBF
|
TTI | SCR Modules 400 Volt 140 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$59.7200 / $64.6500 | Buy Now |
DISTI #
VS-VSKL142/08PBF
|
TME | Module: diode-thyristor, 800V, 140A, INT-A-Pak, Ufmax: 1.55V, screw Min Qty: 1 | 0 |
|
$72.6800 / $103.4900 | RFQ |