Part Details for VS-VSKT136/16PBF by Vishay Intertechnologies
Overview of VS-VSKT136/16PBF by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-VSKT136/16PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M8472
|
Newark | Modules Thyristors - Iap Dbc |Vishay VS-VSKT136/16PBF Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.2600 / $71.5500 | Buy Now |
DISTI #
VS-VSKT136/16PBF
|
Avnet Americas | Thyristor SCR Module 1.6KV 3.36KA 7-Pin INT-A-PAK - Tape and Reel (Alt: VS-VSKT136/16PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$63.1247 / $80.1917 | Buy Now |
DISTI #
844-VSKT136/16PBF
|
Mouser Electronics | SCR Modules 1600 Volt 135 Amp RoHS: Compliant | 0 |
|
$63.8400 / $68.4800 | Order Now |
DISTI #
VS-VSKT136/16PBF
|
TTI | SCR Modules 1600 Volt 135 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$62.0100 / $67.7500 | Buy Now |
DISTI #
VS-VSKT136/16PBF
|
Avnet Americas | Thyristor SCR Module 1.6KV 3.36KA 7-Pin INT-A-PAK - Tape and Reel (Alt: VS-VSKT136/16PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$63.1247 / $80.1917 | Buy Now |
DISTI #
VS-VSKT136/16PBF
|
TME | Module: thyristor, double series, 1.6kV, 135A, Ifmax: 300A, screw Min Qty: 1 | 0 |
|
$73.6300 / $104.7900 | RFQ |
DISTI #
VS-VSKT136/16PBF
|
EBV Elektronik | 1600V 135A Doubler Circuit Positive Phase Control (Alt: VS-VSKT136/16PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
9104100
|
element14 Asia-Pacific | THYRISTOR MODULE, 135A, 1600V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$64.4834 / $79.2568 | Buy Now |
DISTI #
9104100
|
Farnell | THYRISTOR MODULE, 135A, 1600V RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Each | 0 |
|
$36.4897 | Buy Now |