Part Details for VS-VSKT136/12PBF by Vishay Intertechnologies
Overview of VS-VSKT136/12PBF by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1004CZ-1.2#PBF | Analog Devices | uP V Ref | |
LT1034CS8-1.2#PBF | Analog Devices | uP 2x Ref | |
LT1109ACN8-12#PBF | Analog Devices | uP DC/DC Conv Flash Memory VPP |
Price & Stock for VS-VSKT136/12PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M8470
|
Newark | Modules Thyristors - Iap Dbc |Vishay VS-VSKT136/12PBF RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2800 / $69.2300 | Buy Now |
DISTI #
VS-VSKT136/12PBF
|
Avnet Americas | Thyristor SCR Module 1.2KV 3.36KA 7-Pin INT-A-PAK - Tape and Reel (Alt: VS-VSKT136/12PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$55.2026 / $61.0848 | Buy Now |
DISTI #
844-VSKT136/12PBF
|
Mouser Electronics | SCR Modules 1200 Volt 135 Amp RoHS: Compliant | 30 |
|
$63.2200 / $73.1100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$85.3488 / $94.8320 | Buy Now | |
DISTI #
VS-VSKT136/12PBF
|
TTI | SCR Modules 1200 Volt 135 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$59.9300 / $64.8600 | Buy Now |
DISTI #
VS-VSKT136/12PBF
|
TME | Module: thyristor, double series, 1.2kV, 135A, Ifmax: 300A, screw Min Qty: 1 | 0 |
|
$73.9300 / $105.2500 | RFQ |
DISTI #
VS-VSKT136/12PBF
|
EBV Elektronik | 1200V 135A Doubler Circuit Positive Phase Control (Alt: VS-VSKT136/12PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |