Part Details for VS-VSKU41/14 by Vishay Intertechnologies
Overview of VS-VSKU41/14 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-VSKU41/14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T4421
|
Newark | Modules Thyristors - Aap Dbc |Vishay VS-VSKU41/14 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6500 / $39.3000 | Buy Now |
DISTI #
VS-VSKU41/14
|
Avnet Americas | INPUT MODULES - AAP DBC - Bulk (Alt: VS-VSKU41/14) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5766 / $40.1140 | Buy Now |
DISTI #
78-VS-VSKU41/14
|
Mouser Electronics | SCR Modules Input Modules - AAP DBC RoHS: Compliant | 0 |
|
$32.9100 / $42.2900 | Order Now |
DISTI #
VS-VSKU41/14
|
TTI | SCR Modules Input Modules - AAP DBC RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$30.0900 / $36.1300 | Buy Now |
DISTI #
VS-VSKU41/14
|
Avnet Americas | INPUT MODULES - AAP DBC - Bulk (Alt: VS-VSKU41/14) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5766 / $40.1140 | Buy Now |
DISTI #
VS-VSKU41/14
|
TME | Module: thyristor, double,common cathode, 1.4kV, 45A, Ifmax: 70A Min Qty: 1 | 0 |
|
$32.9900 / $47.0000 | RFQ |