Datasheets
VS-VSKU91/16 by:

Silicon Controlled Rectifier

Part Details for VS-VSKU91/16 by Vishay Intertechnologies

Overview of VS-VSKU91/16 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for VS-VSKU91/16

Part # Distributor Description Stock Price Buy
DISTI # 15R5612
Newark Modules Thyristors - Aap Dbc |Vishay VS-VSKU91/16 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $39.6000
  • 25 $36.7600
  • 50 $35.9800
  • 100 $33.9100
$33.9100 / $39.6000 Buy Now
DISTI # VS-VSKU91/16
Avnet Americas Modules Thyristors - AAP DBC - Bulk (Alt: VS-VSKU91/16) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 10 $30.9937
$30.9937 Buy Now
DISTI # 844-VSKU91/16
Mouser Electronics Thyristor Modules 1600 Volt 95 Amp 2094 Amp ITSM RoHS: Compliant 0
  • 1 $46.7900
  • 10 $40.7600
  • 20 $39.2200
  • 50 $37.8800
  • 100 $36.5300
  • 200 $36.1400
$36.1400 / $46.7900 Order Now
DISTI # VS-VSKU91/16
TTI Thyristor Modules 1600 Volt 95 Amp 2094 Amp ITSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk Americas - 0
  • 10 $39.8000
  • 20 $38.8300
  • 50 $35.9800
  • 100 $33.9100
$33.9100 / $39.8000 Buy Now
DISTI # VS-VSKU91/16
TME Module: thyristor, double,common cathode, 1.6kV, 95A, Ifmax: 150A Min Qty: 1 0
  • 1 $56.3700
  • 3 $50.0200
  • 10 $46.3400
  • 30 $42.6700
  • 100 $39.6600
$39.6600 / $56.3700 RFQ

Part Details for VS-VSKU91/16

VS-VSKU91/16 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VS-VSKU91/16 Part Data Attributes

VS-VSKU91/16 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VS-VSKU91/16 Vishay Intertechnologies Silicon Controlled Rectifier
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Factory Lead Time 10 Weeks
Case Connection ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS
Critical Rate of Rise of Off-State Voltage-Min 1000 V/us
DC Gate Trigger Current-Max 150 mA
DC Gate Trigger Voltage-Max 1.7 V
Desc. of Quick-Connects 2G-2K
Desc. of Screw Terminals 2A-K
Holding Current-Max 250 mA
JEDEC-95 Code TO-240AA
JESD-30 Code R-PUFM-X7
Leakage Current-Max 15 mA
Non-Repetitive Pk On-state Cur 2094 A
Number of Elements 2
Number of Terminals 7
On-State Voltage-Max 1.73 V
On-state Current-Max 95000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
RMS On-state Current-Max 150 A
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Leakage Current-Max 15000 µA
Repetitive Peak Off-state Voltage 1600 V
Repetitive Peak Reverse Voltage 1600 V
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-VSKU91/16 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-VSKU91/16 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-VSKU91/16 would you like to use for your alert(s)?
  • Please alert me when VS-VSKU91/16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-VSKU91/16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-VSKU91/16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-VSKU91/16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-VSKU91/16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-VSKU91/16 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: