Part Details for VS0652500000G by Anytek Technology Corporation Ltd
Overview of VS0652500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS0652500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS0652500000G-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5.08MM Min Qty: 2160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5214 | Buy Now |
DISTI #
72330677
|
RS | VS-5.08-6P Green , Contact with bright Tin plated 180D NL66 ,MARK | Amphenol - Anytek VS0652500000G RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 | RFQ |
DISTI #
ANYVS0652500000G
|
Heilind Electronics | VS-5.08-6P GREEN CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4884 / $0.7120 | Buy Now |
DISTI #
ANYVS0652500000G
|
Interstate Connecting Components | VS-5.08-6P GREEN CONTACT WITH | 0 |
|
Buy Now |