Part Details for VS0851500000G by Anytek Technology Corporation Ltd
Overview of VS0851500000G by Anytek Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for VS0851500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS0851500000G-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5.08MM Min Qty: 1728 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3772 | Buy Now |
DISTI #
72326716
|
RS | VS 5.08 8P Green , Contact with bright Tin plated 180D NL66 Close ,MARK | Amphenol - Anytek VS0851500000G RoHS: Compliant Min Qty: 1728 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4100 | RFQ |
DISTI #
ANYVS0851500000G
|
Heilind Electronics | VS 5.08 8P GREEN CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.3190 / $0.3720 | Buy Now |
Part Details for VS0851500000G
VS0851500000G CAD Models
VS0851500000G Part Data Attributes
|
VS0851500000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
VS0851500000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown |