There are no models available for this part yet.
Overview of VS116K /GREEN by ELKO EP HOLDING SE
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GREENPAK-LL-ADAPTER | Renesas Electronics Corporation | GreenPAK Logic Level Adapter Board | |
MP-5XRJ45UNNG-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNG-007 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Green 7ft | |
MP-64RJ45UNNG-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 5ft |
Price & Stock for VS116K /GREEN by ELKO EP HOLDING SE
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VS116K/G
|
TME | Relay: installation, monostable, SPDT, Uswitch: max.250VAC, 16A Min Qty: 1 | 16 |
|
$12.2800 / $14.7300 | Buy Now |