Part Details for VS1651510000G by Anytek Technology Corporation Ltd
Overview of VS1651510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS1651510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS1651510000G-ND
|
DigiKey | TERM BLOCK HDR 16POS 5.08MM Min Qty: 1950 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7663 | Buy Now |
DISTI #
72326751
|
RS | VS-5.08-16P Green , Contact with bright Tin plated 90D NL66 Close ,MARK | Amphenol - Anytek VS1651510000G RoHS: Compliant Min Qty: 1950 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 | RFQ |
DISTI #
ANYVS1651510000G
|
Heilind Electronics | VS-5.08-16P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6970 / $1.4600 | Buy Now |
DISTI #
ANYVS1651510000G
|
Interstate Connecting Components | VS-5.08-16P GREEN CONTACT WIT | 0 |
|
Buy Now |