Part Details for VS1951500000G by Anytek Technology Corporation Ltd
Overview of VS1951500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for VS1951500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS1951500000G-ND
|
DigiKey | TERM BLOCK HDR 19POS VERT 5.08MM Min Qty: 1872 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8058 | Buy Now |
DISTI #
72326762
|
RS | VS 5.08 19P Green , Contact with bright Tin plated 180D NL66 Close ,MARK | Amphenol - Anytek VS1951500000G RoHS: Compliant Min Qty: 1872 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 | RFQ |
DISTI #
ANYVS1951500000G
|
Heilind Electronics | VS 5.08 19P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7340 / $1.5370 | Buy Now |
DISTI #
ANYVS1951500000G
|
Interstate Connecting Components | VS 5.08 19P GREEN CONTACT WIT | 0 |
|
Buy Now |
Part Details for VS1951500000G
VS1951500000G CAD Models
VS1951500000G Part Data Attributes
|
VS1951500000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
VS1951500000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown |