There are no models available for this part yet.
Overview of VS2-CABLE-30 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) |
Price & Stock for VS2-CABLE-30 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-VS2-CABLE-30-ND
|
DigiKey | ADD'L SYSTEM CABLE, 30FT (9.1M), Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$96.4191 / $108.8600 | Buy Now | |
DISTI #
VS2-CABLE-30
|
Avnet Americas | Replacement Cable for VeriSafe 2.0 Overall Length 9.15m 600V Carton - Bulk (Alt: VS2-CABLE-30) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$72.0600 | Buy Now | |
DISTI #
644-VS2-CABLE-30
|
Mouser Electronics | Test Accessories - Other VeriSafe 2.0 AVT Replacement Cable, 30ft RoHS: Compliant | 0 |
|
$99.5100 / $108.8300 | Order Now | |
DISTI #
PANVS2-CABLE-30
|
Heilind Electronics | VERISAFE 2.0 AVT REPLACEMENT C | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.1200 / $95.7800 | Buy Now | ||
DISTI #
000000000006391983
|
Sager | Test Accessories - Other VeriSafe Replacement Cable, 30 ft. Min Qty: 1 | 0 |
|
$75.1100 / $94.7500 | Buy Now |